Texas Instruments TLC27L4AIN

Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L4AIN.

TME

Datasheet43 pages12 years ago

Texas Instruments

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-3.99%

CAD Models

Download Texas Instruments TLC27L4AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L4AIN.

Related Parts

Texas InstrumentsTLC27L4ACN
Operational Amplifier, 110 Khz, 4, 0.05 V/ S, 3V To 16V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsTLC27L4ACNE4
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
Texas InstrumentsTLC27L4IN
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC27L4AIN provided by its distributors.

Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDIP14
Op Amp 57μA(x2 Ch) 50mV/μs 70nV/rtHz 110kHz Shutdown CMOS 30mA 4-Pin 4-Pin 4V 16V 1.1mV 0.7pA CMOS PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bias Current:600pA ;RoHS Compliant: Yes
The TLC27L4 and TLC27L9 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power, and high gain. These devices use Texas instruments silicon-gateLinCMOS(TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and low-power consumption make these cost-effective devices ideal for high-gain,low- frequency, low-power applications. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC27L4 (10 mV) to the high-precision TLC27L9 (900 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 1994, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.