Texas Instruments TLC2274AQDR

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125
$ 1.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274AQDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLC2274AQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.509
$ 2.385
$ 2.385
Stock
502,723
166,685
166,685
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC2274AIDR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLC2274ACDR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2274AID
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2274AQDR provided by its distributors.

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125
Advanced LinCMOSTM RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V Automotive 14-Pin SOIC T/R
4.8mA(x4 Channels) 3.6V/¦Ìs 50nV/rtHz 2.25MHz Rail to Rail 50mA 4 4 ¡À8V,16V 300¦ÌV 1pA General Purpose SOIC-14 , 8.65mm*3.91mm*1.58mm
Non-RoHS Compliant EAR99 TLC2274 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 8.65mm 0.00006muA 950muV 2180kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA; Common Mode Ratio (CMR):70 dB ;RoHS Compliant: No
OP AMP, QUAD CMOS RRO/P, SMD, 2274; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:2.18MHz; Slew Rate:3.6; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Output; Bandwidth:1MHz; Base Number:2274; I/O Type:Rail-Rail Outputs; IC Generic Number:2274; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.95mV; Voltage, Supply +Nom:36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.