Texas Instruments TLC2274AIDR

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125
$ 1.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Newark

LCSC

Augswan

Future Electronics

Inventory History

3 month trend:
+838%

CAD Models

Download Texas Instruments TLC2274AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.537
$ 1.94
Stock
1,014,966
951,748
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2274ACDR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2274AMD
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -55 to 125
Texas InstrumentsTLC2274AQDRQ1
Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2274AIDR provided by its distributors.

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 950uV Offset-Max, CMOS, PDSO14
Texas Instruments Precision operational amplifier, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
ROHS3Compliant EAR99 TLC2274 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.00006muA 5V 2180kHz
Operational Amplifiers; TLC2274AIDR; TEXAS INSTRUMENTS; 950 µV; 16 V; 14; 4
2.25MHz 1pA Four channels SOIC-14 Precision Op Amps ROHS
Precision Operational Amplifier
OP-AMP, QUAD, 2.18MHZ, 3.6V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 2.18MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: SOIC; N
Op-Amp, Quad, 2.18Mhz, 3.6V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:2.18Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2274AIDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2274AIDR .