Texas Instruments TLC2264AIDRG4

Advanced Lincmos Rail-to-rail Operational Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264AIDRG4.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments TLC2264AIDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.5
Stock
58,495
413,172
413,172
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
850 µA
850 µA
850 µA

Descriptions

Descriptions of Texas Instruments TLC2264AIDRG4 provided by its distributors.

ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER
OP Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:0.82MHz; Slew Rate:0.55V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.