Texas Instruments TLC2264AIDR

Quad, 16-V, 710-kHz, low-offset operational amplifier 14-SOIC -40 to 125
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

HQonline

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-13.40%

CAD Models

Download Texas Instruments TLC2264AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.66
Stock
444,952
222,775
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2264AIDR.

Related Parts

Texas InstrumentsTLC2264AQD
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2264AIDR
Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2264AID
Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2264AIDR provided by its distributors.

Quad, 16-V, 710-kHz, low-offset operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R
Four channels 1pA 0.55V/us 730kHz SOIC-14 Operational Amplifier ROHS
Op Amp General Purpose ±8V 16V 300μV 1pA Rail-to-Rail Shutdown 50mA 4-Ch 4-Ch 850μA 550mV/μs 40nV/rtHz@5V 730kHz SOIC-14 SMD Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2264AIDR.