Texas Instruments TLC2262CPWG4

Dual, 16-V, 710-kHz operational amplifier 8-TSSOP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262CPWG4.

Official Datasheet11 years ago

CAD Models

Download Texas Instruments TLC2262CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 1.185
Stock
77,572
780,680
780,680
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
425 µA
425 µA
425 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262CPWG4.

Related Parts

Texas InstrumentsTLC2262AIPWR
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLC2262AIPW
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLC2262AIPWG4
Op Amp Dual GP R-R O/P ±8V/16V 8-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLC2262CPWG4 provided by its distributors.

Dual, 16-V, 710-kHz operational amplifier 8-TSSOP 0 to 70
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin TSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:0.71MHz; Slew Rate:0.55V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2262CPW_G4