Texas Instruments TLC2262AIPW

Dual, 16-V, 710-kHz, low-offset operational amplifier 8-TSSOP -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262AIPW.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet69 pages14 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2262AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
Stock
193,964
243,221
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
820 kHz
820 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
425 µA
425 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262AIPW.

Related Parts

Texas InstrumentsTLC2262CPWR
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin TSSOP T/R / IC OPAMP GP 730KHZ RRO 8TSSOP
Texas InstrumentsTLC2262CPW
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas InstrumentsTLC2262CPWG4
Dual, 16-V, 710-kHz operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsTS27M2CPT
Micropower, high voltage CMOS op-amp, -40 to 125,70°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC2262AIPW provided by its distributors.

Dual, 16-V, 710-kHz, low-offset operational amplifier 8-TSSOP -40 to 125
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.