Texas Instruments TLC2262CDRG4

Op Amp Dual Gp R-r O/p ±8V/16V 8-PIN SOIC T/r

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262CDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments TLC2262CDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.14
Stock
372,506
872,828
872,828
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
425 µA
425 µA
425 µA

Descriptions

Descriptions of Texas Instruments TLC2262CDRG4 provided by its distributors.

OP Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC T/R
DUAL OP-AMP 3000 uV OFFSET-MAX 0.73 MHz BAND WIDTH PDSO8
OP AMP, 710KHZ, SOIC-8, FULL REEL
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp amplifier circuit 4.9mm 0.0001muA 2.5mV 730kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.