Texas Instruments TLC2262CDR

Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.86%

CAD Models

Download Texas Instruments TLC2262CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.528
Stock
485,916
219,856
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
425 µA
425 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262CDR.

Related Parts

Texas InstrumentsTLC2262IDR
ROHS3Compliant EAR99 TLC2262 Tape & Reel (TR) op amp buffer circuit 4.9mm 1pA 2.5mV 710kHz
Texas InstrumentsTLC2262IDG4 .
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC2262QD
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC2262CDR provided by its distributors.

Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Dual 1pA 0.55V/us 730kHz SOIC-8 Operational Amplifier ROHS
IC,TLC2262CDR,RAIL TO RAIL LIN CMOS DUAL OP-AMP, SOIC<AZ
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 TLC2262 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.0001muA 2.5mV 710kHz
Operational Amplifiers; TLC2262CDR; TEXAS INSTRUMENTS; 2.5 mV; 8; 16 V; 2
Op Amp 425μA(x2Ch) 550mV/μs 40nV/rtHz@5V 730kHz Shutdown Rail-to-Rail 50mA 2.2V ±8V 16V 300μV 1pA CMOS SOIC-8, SMD, Adhesive Mount, 1.75mm H
OP-AMP, 710KHZ, 0.55V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 710kHz; Slew Rate: 0.55V/µs; Supply Voltage Range: ± 2.2V to ± 8V; Amplifier Case Style; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2262 CDR
  • TLC2262CDR .