Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM158J

IC OPAMP GP 2 CIRCUIT 8CDIP General Purpose Amplifier 2 Circuit 8-CDIP
$ 15.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158J.

element14 APAC

Datasheet36 pages11 years ago

Texas Instruments

Verical

Newark

National Semiconductor

Inventory History

3 month trend:
-90.69%

CAD Models

Download Texas Instruments LM158J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM158AJG
Military-grade, dual, 30-V, 700-kHz, 3-mV offset voltage op amp 8-CDIP -55 to 125
Texas InstrumentsLM158JG
Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog Devices / Linear TechnologyLT1194MJ8/883
Video Amp Single ±9V 18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1006MJ8
PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 460uV Offset-Max, BIPolar, CDIP8
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments LM158J provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8CDIP General Purpose Amplifier 2 Circuit 8-CDIP
Non-RoHS Compliant EAR99 LM158 Tin/Lead (Sn/Pb) op amp buffer circuit 10.16mm 0.03muA 3V 700kHz
Op Amp, Low Offset Voltage, Low Power, Dual, CDIP-8,VS 5V, IS 0.5mA, VOS 2mV, IIB 45nA
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin CDIP Tube
Military-grade, dual, 32-V, 700-kHz op amp 8-CDIP -55 to 125
Dual 40nA 1MHz CERDIP-8 Operational Amplifier ROHS
1mA 500mV/μs 40nV/rtHz 1MHz shutdown 40mA 2 2 3V ±16V,32V 2mV 40nA 1MHz General Purpose CDIP-8 Through hole mounting 5.08mm(height)
OP-AMP, DUAL, 1MHZ, 0.5V/US, DIP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 3V à 32V, ± 1.5V à ± 16V; Type de boîtier d'amplificateur: DIP;
Op-Amp, Dual, 1Mhz, 0.5V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM158J

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 158J
  • LM158J .