Texas Instruments TLC2201IP

Low Noise Precision ail-To- ail Output Operational Amplifier 8-PDIP
$ 4.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2201IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

HQonline

Newark

Farnell

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TLC2201IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.238
$ 3.39
Stock
343,266
79,682
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.8 MHz
1.9 MHz
Input Offset Voltage (Vos)
500 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC2201CP
Low Noise Precision ail-To- ail Output Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2654IP
Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP
Texas InstrumentsTLC2654CP
Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC2201IP provided by its distributors.

Low Noise Precision ail-To- ail Output Operational Amplifier 8-PDIP
Op Amp Single Precision Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Op Amp, Cmos Low Noise, 2201, Dip8; No. Of Amplifiers:1 Amplifier; Bandwidth:1.9Mhz; Slew Rate:2.7V/Μs; Supply Voltage Range:± 2.3V To ± 8V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2201IP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2201IP .