Texas Instruments TLC2654IP

Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP
$ 4.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2654IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet41 pages18 years ago
Datasheet12 pages27 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments TLC2654IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2654CP
Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP
Texas InstrumentsTLC2654ACP
Advanced LinCMOS™ Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2654AIP
Advanced LinCMOS™ Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC2654IP provided by its distributors.

Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP
Op Amp Single Chopper Amplifier ±8V/16V 8-Pin PDIP Tube
1.5mA 3.7V/μs 47nV/rtHz 1.9MHz shutdown CMOS 50mA 1 1 ±8V,16V 5μV 50pA General Purpose PDIP-8 Through hole mounting 5.08mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:1.9MHz; Slew Rate:3.7V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes
OP AMP, CMOS CHOPPER STAB, 2654; Amplifiers, No. of:1; Slew rate:2; Case style:DIP; Temperature, operating range:-40°C to +85°C; Amplifier IC type:CMOS Chopper Stabilised; Bandwidth:1.9MHz; Base number:2654; IC Generic number:2654; Logic function number:2654; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, input offset max:0.034mV; Voltage, supply +nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.