Texas Instruments TL5001AQDRG4Q1

Boost, Buck, Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 4.9mm*1.58mm
$ 3.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001AQDRG4Q1.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-2.15%

CAD Models

Download Texas Instruments TL5001AQDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.038
$ 2.151
$ 2.151
Stock
429,542
339,148
339,148
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001AQDRG4Q1.

Related Parts

Texas InstrumentsTL5001CD
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 72.603129mg 50V
Texas InstrumentsTL5001CDR
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 , 1.5mm
Texas InstrumentsTL5001ACDR
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 4.9mm*1.58mm

Descriptions

Descriptions of Texas Instruments TL5001AQDRG4Q1 provided by its distributors.

Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 4.9mm*1.58mm
DC/DC Cntrlr Single-OUT Step Up 500kHz Automotive 8-Pin SOIC T/R
Controller IC; Output Voltage:50V; Output Current:20mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL5001AQDRG4Q1|