Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL5001ACDR

DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001ACDR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet32 pages27 years ago

LCSC

Factory Futures

iiiC

Newark

Inventory History

3 month trend:
-2.12%

CAD Models

Download Texas Instruments TL5001ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
$ 1.522
$ 1.522
Stock
866,458,976
1,863,793
1,863,793
Authorized Distributors
4
4
4
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
50 V
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001ACDR.

Related Parts

Texas InstrumentsTL5001CD
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 72.603129mg 50V
Texas InstrumentsTL5001CDR
DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL5001IDR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL5001ACDR provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R
PWM Controller with wide input range, with ±3% tolerance on reference, operation –20°C to 85°C 8-SOIC -20 to 85
Transistor Driver Boost, Buck, Flyback No 20kHz~500kHz 1 50V 1V 40V 3.6V SOIC-8 SMD 4.9mm L × 1.58mm H
TL5001 Buck Boost Flyback Cut Tape (CT) e4 DC to DC switching controller 3A 1.1mA 72.603129mg 50V
IC REG CTRLR BCK/BST/FLYBK 8SOIC
TL5001A PWM CONTROLLER WITH WIDE
Controller IC; Output Voltage:50V; Output Current:20mA; No. of Pins:8; Operating Temperature Range:-20°C to +85°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes; Output Current Max:3A; Output Voltage Max:50V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.