Texas Instruments TL431LIBEDBZRQ1

Programmable Shunt Regulator with Optimized Reference Current 2.495V 15mA 3-Pin SOT-23 T/R
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431LIBEDBZRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.23%

CAD Models

Download Texas Instruments TL431LIBEDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.083
$ 0.083
Stock
1,002,894
2,061,771
2,061,771
Authorized Distributors
3
3
3
Case/Package
SOT-23
VSSOP
VSSOP
Number of Pins
3
3
3
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
-
37 V
37 V
Min Output Voltage
-
2.482 V
2.482 V
Max Output Voltage
-
2.508 V
2.508 V
Tolerance
-
0.5 %
0.5 %
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C
Cathode Current
-
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TL431LIBEDBZRQ1 provided by its distributors.

Programmable Shunt Regulator with Optimized Reference Current 2.495V 15mA 3-Pin SOT-23 T/R
63ppm/¡æ 400nA Adjustable 15mA 2.495V 36V 36V 600¦ÌA ¡À0.5% SOT-23-3 , 2.9mm*1.3mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.