Texas Instruments TL4051A12QDBZT

1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 1.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4051A12QDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages21 years ago

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL4051A12QDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
$ 1.5
$ 1.5
Stock
139,801
301,846
301,846
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
-
1.225 V
1.225 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL4051AIDBZTG4
Adjustable, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4051AQDBZR
Adjustable, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Analog DevicesAD1580BRTZ-R2
V-Ref Precision 1.225V 10mA Automotive 3-Pin SOT-23 T/R
Analog DevicesAD1580BRT-REEL7
EAR99 AD1580 Tape & Reel (TR) Shunt voltage reference device 50muA 1.225V 20muVrms 50ppm/C
Texas InstrumentsLM4041A12IDBZT
1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85
Analog DevicesLM4041AEM3-1.2+T
LM4041 Series 1.225 V ±0.1 % Surface Mount Shunt Voltage Reference - SOT-23

Descriptions

Descriptions of Texas Instruments TL4051A12QDBZT provided by its distributors.

1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
50ppm/¡æ Fixed 12mA 20¦ÌVrms 1.225V 1.225V 65¦ÌA ¡À0.1% SOT-23-3 , 2.92mm*1.3mm*1mm
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.