Texas Instruments TL3474IDR

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R / IC OPAMP GP 4MHZ 14SOIC
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474IDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Upverter

LCSC

iiiC

Inventory History

3 month trend:
+110%

CAD Models

Download Texas Instruments TL3474IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.743
Stock
659,953
349,355
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3474IDR.

Related Parts

Texas InstrumentsTL3474CD
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL3474CDR
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL3474AIDR
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL3474IDR provided by its distributors.

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R / IC OPAMP GP 4MHZ 14SOIC
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC -40 to 105
Four channels 100nA 13V/us 4MHz 10mV SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDSO14
ROHS3Compliant EAR99 TL3474 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.5muA 10mV 4000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:4MHz; Slew Rate:13V/µs; Supply Voltage Min:4V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Bias Current:500000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.