Texas Instruments TL3474ID

Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC -40 to 105
$ 0.743
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474ID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Upverter

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL3474ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 0.386
Stock
349,360
659,951
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3474ID.

Related Parts

Texas InstrumentsTL3474IDR
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R / IC OPAMP GP 4MHZ 14SOIC
Texas InstrumentsTL3474CD
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTL3474CDR
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL3474ID provided by its distributors.

Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC -40 to 105
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC Tube
OP AMP, QUAD, HIGH SLEW RATE, SMD; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 4MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 4V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broche
OP AMP, QUAD, HIGH SLEW RATE, SMD; No. of Amplifiers:4 Amplifier; Bandwidth:4MHz; Slew Rate:13V/µs; Supply Voltage Range:4V to 36V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:4V to 36V; Base Number:3474; Gain Bandwidth:4MHz; No. of Amplifiers:4Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:-40°C to +105°C; Supply Voltage Max:36V; Supply Voltage Min:4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3474ID .