Texas Instruments TL3474AID

High-slew-rate, Single-supply Operational Amplifiers | IC Opamp Gp 4 Circuit 14SOIC
$ 1.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474AID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL3474AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.682
Stock
113,496
586,384
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3474AID.

Related Parts

Texas InstrumentsTL3474ACD
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsTL074MDEP
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube
Texas InstrumentsTL074QDREP
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL3474AID provided by its distributors.

HIGH-SLEW-RATE, SINGLE-SUPPLY OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
OP AMP, QUAD HIGH SLEW-RATE, 3474; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
High Slew Rate Single Supply Opamp Rohs Compliant: Yes |TEXAS INSTRUMENTS TL3474AID.
Quad, 36-V, 4-MHz, 10-V/µs slew rate, 3-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3474AID.