Texas Instruments TL074MDEP

Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube
$ 2.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074MDEP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+380%

CAD Models

Download Texas Instruments TL074MDEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.562
$ 2.382
Stock
189,991
191,324
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL074QDREP
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R
Texas InstrumentsTL074MDREP
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R
Texas InstrumentsTL074CD
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL074MDEP provided by its distributors.

Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube
Enhanced product, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC -55 to 125
OP AMP, LOW NOISE, 3MHZ, 14SOIC; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 30V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches
Op Amp, Low Noise, 3Mhz, 14Soic; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:30V To 36V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL074MDEP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL074MDEP .