Texas Instruments TL317CLP

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL317CLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet20 pages15 years ago
Datasheet18 pages15 years ago
Datasheet15 pages18 years ago
Datasheet63 pages19 years ago

Newark

Farnell

Augswan

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TL317CLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.704
$ 0.137
$ 0.137
Stock
307,204
419,907
419,907
Authorized Distributors
4
1
1
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
37 V
37 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
1.25 V
1.25 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2 V
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
65 dB
65 dB
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Min Input Voltage
5 V
4.2 V
4.2 V
Max Input Voltage
38 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM317LILP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
Texas InstrumentsLM317LZ/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
STMicroelectronicsLM317LZ
Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
STMicroelectronicsLM317LZ-AP
IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3

Descriptions

Descriptions of Texas Instruments TL317CLP provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125
LDO Regulator Pos 1.2V to 32V 0.1A 3-Pin TO-92 Bulk
65dB(120Hz) 50μA positive electrode Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
V Reg Adj +1.2/37V, To-92-3, 317; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:32V; Input Voltage Min:2.5V; Input Voltage Max:35V; Product Range:-; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL317CLP
V REG ADJ +1.2/37V, TO-92-3, 317; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable max.: 32V; Tension, entrée min.: 2.5V; Tension, entrée max..: 35V; Gamme de produit: -; Cour

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL317CLP .