Texas Instruments LM317LZ/NOPB

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet27 pages13 years ago

Newark

element14

Augswan

element14 APAC

Inventory History

3 month trend:
-27.11%

CAD Models

Download Texas Instruments LM317LZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
STMicroelectronicsLM317LZ
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 3 Pins, TO-92
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
STMicroelectronicsLM317LZ-AP
IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Texas InstrumentsTL317CLP
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125
Texas InstrumentsLM317LILP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125

Descriptions

Descriptions of Texas Instruments LM317LZ/NOPB provided by its distributors.

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
Texas Instruments Linear Regulator, 1.2V→37V Out, 100mA Max, Single Ch, TO-92, TH, 3-Pin
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-92,VO 1.2 to 37V, VI 40V
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 100mA TO-92-3
IC, V REG, LINEAR, ADJ; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Outputs:1; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-92; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Input Voltage Max:40V; Output Current Max:0.1A; Output Voltage Max:37V; Package / Case:TO-92; Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LZ/NOPB .
  • LM317LZ/NOPB.
  • LM317LZNOPB