onsemi KA317LZTA

Ic, Volt Regulator, Adjustable, +1.2 To +37V, Bipolar, Sip, 3Pin, Plastic Rohs Compliant: Yes
$ 0.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA317LZTA.

HQonline

Datasheet5 pages13 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

onsemiLM317LZX
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
IC REG LINEAR 12V 100MA TO92-3 / 3-Terminal 0.1A Positive Voltage Regulator
KA78L12 Series 12 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
Texas InstrumentsLM317LCLP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LILPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125

Descriptions

Descriptions of onsemi KA317LZTA provided by its distributors.

Ic,Volt Regulator,Adjustable,+1.2 To +37V,Bipolar,Sip,3Pin,Plastic Rohs Compliant: Yes
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92R Fan-Fold
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
Linear Voltage Regulators Positive adj Reg 3Terminal
3-Terminal 0.1 A Positive Adjustable Regulator
80dB~65dB(120Hz), Positive Adjustable, 100mA, 1 Ch, 1.2V Min, 4.2V Max, 37V, 40V, 0.5%/Vo, 0.04%/V, TO-92-3, TH, Adhesive Mount, 4.58mm L × 4.58mm H
The KA317L is a 3-terminal, adjustable, positive-voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator requires only two external resistors to set the output voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd