onsemi LM317LBZG

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LBZG.

IHS

Datasheet15 pages5 years ago

onsemi

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+2.96%

CAD Models

Download onsemi LM317LBZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.148
$ 0.148
Stock
277,064
898,991
898,991
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
20 mA
20 mA
Min Input Voltage
4.2 V
40 V
40 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsLM317LZ
Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
Texas InstrumentsLM317LZ/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
STMicroelectronicsLM317LZ-AP
IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Texas InstrumentsLM317LILP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92

Descriptions

Descriptions of onsemi LM317LBZG provided by its distributors.

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag
ON SEMICONDUCTOR LM317LBZG V REG, LINEAR, 37VIN, 0.1A, ADJ, 3TO92
LM317L Series 100 mA 1.2 - 37 V Adjustable Output Voltage Regulator - TO-92
Voltage Regulator Adjustable 80dB(120Hz) 10mA 100mA 1.2V-40V 0.5% 0.07%/V TO-226, TO-92 TH 5.33mm H
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
V REG, LINEAR, 37VIN, 0.1A, ADJ, 3TO92; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 5V; Input Voltage Max: 40V; Product Range: -; Output Current: 100
Adjustable Linear Regulator, 1.2V To 37V, To-92-3; Output Type:Adjustable; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current Max:100Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi LM317LBZG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317 LBZG
  • LM317LBZG.