STMicroelectronics LM317LZ

Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317LZ.

Augswan

Datasheet23 pages13 years ago

Factory Futures

Newark

element14

DigiKey

Inventory History

3 month trend:
-2.93%

CAD Models

Download STMicroelectronics LM317LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.179
$ 0.179
Stock
1,409,574
1,520,580
1,520,580
Authorized Distributors
5
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
20 mA
20 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
STMicroelectronicsLM317LZ-AP
IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Texas InstrumentsLM317LILP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92
STMicroelectronicsL78L33ABZ-AP
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R / IC REG LDO 3.3V 0.1A TO92-3

Descriptions

Descriptions of STMicroelectronics LM317LZ provided by its distributors.

Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 3 Pins, TO-92
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 Bag
80dB 5mA Adjustable 100mA 1-Ch 1.2V 4.2V 37V 40V 3V 0.10% 0.01% TO-92-3 TH 4.95mm H
Low current 1.2 to 37 V adjustable voltage regulator
LDO Regulators; LM317LZ; STMICROELECTRONICS; 100 mA; Adjustable; 1; 37 V
Ic, V Reg, Adj 1.2/37V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:200Ma; Output Type:Adjustable; Rohs Compliant: Yes |Stmicroelectronics LM317LZ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics