Texas Instruments LM317LILP

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

Arrow Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM317LILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.534
Stock
260,335
265,843
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
32 V
32 V
Output Current
100 mA
100 mA
Dropout Voltage
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLM317LZ
Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
STMicroelectronicsLM317LZ-AP
IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Texas InstrumentsLP2950-33LPRE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950-33LPE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125

Descriptions

Descriptions of Texas Instruments LM317LILP provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
Mic Preamp, 80dB~65dB(120Hz), 2.5mA, Positive Polarity, Adjustable, 100mA, 1-Ch, 1.2V-3.75V, 32V-38V, 2.5V@100mA, 0.5% Typ, 0.02%/V, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
V Reg, 35Vin, 0.1A, 0.01%, Adj, 3To92; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:32V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317LILP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LILP .
  • LM317LILP.