STMicroelectronics LM317LZ-AP

IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317LZ-AP.

HQonline

Datasheet23 pages13 years ago

Upverter

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.36%

CAD Models

Download STMicroelectronics LM317LZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.179
$ 0.179
Stock
245,501
1,509,128
1,509,128
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
20 mA
20 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsLM317LZ
Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
Texas InstrumentsLM317LZ/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
Texas InstrumentsLM317LILP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
Texas InstrumentsLM317LZ/LFT1
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92

Descriptions

Descriptions of STMicroelectronics LM317LZ-AP provided by its distributors.

IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-92
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 Ammo
Low current 1.2 to 37 V adjustable voltage regulator
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, BCY3
Volt Reg, Adj, 37V, 0.1A, 0 To 125Deg C; |Stmicroelectronics LM317LZ-AP
80dB~65dB(120Hz) positive electrode Adjustable 100mA 1 1.2V 4.2V 37V 40V 0.5% 0.04%/V TO-92-3 Through hole mounting,glue mount 4.95mm(height)
VOLT REG, ADJ, 37V, 0.1A, 0 TO 125DEG C; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: Adj 100mA Linear Volt

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics