Texas Instruments TL2844D

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube
$ 0.748
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2844D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Newark

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TL2844D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.412
$ 0.412
Stock
104,999
319,499
319,499
Authorized Distributors
4
2
2
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTL2844DR
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R
Texas InstrumentsTL2845DR
Current Mode PWM Controller 0V to 30V 200mA 14-Pin SOIC T/R
Texas InstrumentsTL3843DR
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL2844D provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube
TL2844 Boost Flyback Forward Tube e4 DC to DC switching controller 50ns 200mA 129.387224mg 30V
Boost,Flyback,Forward No Up~500KHz Transistor Driver 1 30V 0V SOIC-14
CURRENT-MODE PWM CONTROLLERS | IC REG CTRLR BST FLYBK CM 14SOIC
Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40-85C 14-SOIC -40 to 85
500kHz 10V~30V SOP-14 AC-DC Controllers & Regulators ROHS
CURRENT MODE PWM CONTROLLER, 25V, SOIC-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.