Texas Instruments TL2845DR

Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2845DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Mouser

LCSC

Inventory History

3 month trend:
+26.33%

CAD Models

Download Texas Instruments TL2845DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.067
$ 0.067
Stock
278,348
440,639
440,639
Authorized Distributors
3
2
2
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsUC3843ADTR
IC REG CTRLR MULT TOP 14SOIC / Current Mode PWM Controller 5V 1A 500kHz 14-Pin SOIC T/R
Texas InstrumentsTL2845D
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube
Texas InstrumentsUC3845DTR
Boost,Buck,Buck-Boost,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-14 SMD mount

Descriptions

Descriptions of Texas Instruments TL2845DR provided by its distributors.

Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R
Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40-85C 14-SOIC -40 to 85
PWM Power Supply Controllers Current-Mode PWM Controller
AC-DC Controller And Voltage Regulator
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.