Texas Instruments TL16CP754CPMG4

UART 4-CH 65Byte FIFO 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16CP754CPMG4.

Texas Instruments

Datasheet54 pages12 years ago
Datasheet49 pages14 years ago

iiiC

Arrow Electronics

Alternate Parts

Price @ 1000
$ 11.795
$ 11.795
Stock
28,452
183,584
183,584
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TL16CP754CPMG4 provided by its distributors.

UART 4-CH 65Byte FIFO 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Quad UART with 64-Byte FIFO 64-LQFP 0 to 70
IC QUAD UART 64BYTE FIFO 64-LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.