Texas Instruments TL16CP754CIPM

UART 4-CH 65byte FIFO 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
$ 13.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16CP754CIPM.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages12 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
-17.79%

CAD Models

Download Texas Instruments TL16CP754CIPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.43
$ 12.776
$ 12.776
Stock
194,775
172,969
172,969
Authorized Distributors
3
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTL16C754BPN
3Mbps yes yes yes 50mA 4 4,QUART 2.7V 5.5V 64B LQFP-80 SMD mount 1.6mm(height)
Texas InstrumentsTL16C754BPNR
IC QUAD UART 64BYTE FIFO 80-LQFP / UART 4-CH 64byte FIFO 3.3V/5V 80-Pin LQFP T/R
Texas InstrumentsTL16C754BPNG4
UART 4-CH 64byte FIFO 3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TL16CP754CIPM provided by its distributors.

UART 4-CH 65byte FIFO 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Tray EAR99 ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY 0.375MBps interface UART 28mA -40C 10mm 48MHz
4-CH UART IC, 3Mbps, 1.8V-5V, 65B FIFO, LQFP
Quad UA T with 64-Byte FIFO 64-LQFP -40 to 85
Serial I/O Controller, 4 Channel(s), 0.375MBps, CMOS, PQFP64
64Byte 4 RS485 LQFP-64(10x10) UART ROHS
3Mbps RS485 90mA QUART 1.62V-5.5V 64B LQFP-64 SMD 1.6mm H
IC QUAD UART 64BYTE FIFO 64-LQFP
IC MCU 32BIT 512KB FLASH 100TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.