Texas Instruments TL16C750PMG4

Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C750PMG4.

Arrow Electronics

Datasheet35 pages18 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments TL16C750PMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.732
$ 6.732
Stock
23,670
165,320
165,320
Authorized Distributors
0
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Channels
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments TL16C750PMG4 provided by its distributors.

Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP
UART 1-CH 64Byte FIFO 3.3V/5V 64-Pin LQFP Tray
1 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQFP64
IC UART W/64-BYTE FIFO 64-LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.