Texas Instruments TL16C750PM

Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP 0 to 70
$ 7.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C750PM.

HQonline

Datasheet35 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-2.83%

CAD Models

Download Texas Instruments TL16C750PM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.435
$ 38.94
Stock
132,310
159,168
Authorized Distributors
5
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Channels
1
1
Data Rate
1 Mbps
1 Mbps
Memory Size
-
64 B
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C550CIPT
IC, SINGLE UART, FIFO, 1MBPS 3.6V LQFP48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTL16C550CPTR
Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550CPT
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B QFP SMD mount 7mm*7mm*1.4mm

Descriptions

Descriptions of Texas Instruments TL16C750PM provided by its distributors.

Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP 0 to 70
UART 1-CH 64Byte FIFO 3.3V/5V 64-Pin LQFP Tray
ASYNCHRONOUS COMMUNICATIONS ELEMENT WITH 64-BYTE FIFOS AND AUTOFLOW CONTROL Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.