Texas Instruments TL16C552AIFNG4

UART 2-CH 16byte FIFO 5V 68-Pin PLCC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552AIFNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages15 years ago
Datasheet3 pages24 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TL16C552AIFNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.661
Stock
39,420
132,674
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
68
68
Number of Channels
2
2
Data Rate
1 Mbps
1 Mbps
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsTL16C552FNR
Tape & Reel (TR) EAR99 0.0625MBps IBM PC-AT interface UART 50mA 0C 24.23mm 8MHz
Texas InstrumentsTL16C552FN
UART; Dual, FIFO; -0.5 V (Min.); 3 State Output TTL; 16 (Max.); FN Package
Texas InstrumentsTL16C552FNG4
Dual UA T with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments TL16C552AIFNG4 provided by its distributors.

UART 2-CH 16byte FIFO 5V 68-Pin PLCC Tube
Dual UA T with 16-Byte FIFOs & Parallel Port 68-PLCC
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQCC68

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.