Texas Instruments TL16C552FN

UART; Dual, FIFO; -0.5 V (Min.); 3 State Output TTL; 16 (Max.); FN Package
$ 12.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552FN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TL16C552FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.1
$ 10.421
$ 10.421
Stock
295,375
233,149
233,149
Authorized Distributors
3
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTL16C552AFN
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Texas InstrumentsTL16C552AIFN
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Texas InstrumentsTL16C552AFNR
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85

Descriptions

Descriptions of Texas Instruments TL16C552FN provided by its distributors.

UART; Dual, FIFO; -0.5 V (Min.); 3 State Output TTL; 16 (Max.); FN Package
UART 2-CH 16byte FIFO 5V 68-Pin PLCC Tube / IC ASYNC COMM ELEMENT DUAL68PLCC
IC, UART TYPE ASYNCHRON; No. of Channels:2; Data Rate:1Mbps; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:PLCC; No. of Pins:68; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Data Rate Max:1Mbps; Package / Case:68-PLCC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; UART Type:Asynchronous

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C552FN.