Texas Instruments TL16C2550IPFBG4

UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C2550IPFBG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet44 pages13 years ago
Datasheet42 pages14 years ago
Datasheet47 pages14 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TL16C2550IPFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 4.88
Stock
60,913
255,219
255,219
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
1 Mbps
-
-
Memory Size
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL16C752DPFBR
With automatic flow control 64Byte 2 UART TQFP-48(7x7) UART ROHS
Texas InstrumentsTL16C752CPFB
UART 2-CH 64Byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray
Texas InstrumentsTL16C752CIPFB
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TL16C2550IPFBG4 provided by its distributors.

UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray
1.8-V to 5-V Dual UA T with 16-Byte FIFOs 48-TQFP -40 to 85
2 CHANNEL(S) 1.5M bps SERIAL COMM CONTROLLER PQFP48
IC DUAL UART 16BYTE FIFO 48-TQFP
Tray EAR99 ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 10MHZ 0.1875MBps interface UART 1.5mA -40C 7mm 24MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.