Texas Instruments TL16C752DPFBR

Uart 2-CH 64BYTE Fifo 1.8V/2.5V/3.3V/5V Automotive 48-PIN TQFP T/r
$ 3.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C752DPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing2 pages27 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-43.25%

CAD Models

Download Texas Instruments TL16C752DPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.802
$ 6.42
Stock
283,937
180,282
Authorized Distributors
4
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
2
2
Data Rate
3 Mbps
3 Mbps
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTL16C752CPFB
3Mbps Yes Yes Yes Yes 4.5mA 90mA 16mA 40mA RS485 2 DUART 1.62V 5.5V 64B QFP SMD 7mm × 7mm × 1mm
Texas InstrumentsTL16C752CIPFB
3Mbps Yes Yes Yes Yes 4.5mA 90mA 16mA 40mA RS485 2 DUART 1.62V 5.5V 64B QFP SMD 7mm × 7mm × 1mm
Texas InstrumentsTL16C752CPFBR
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TL16C752DPFBR provided by its distributors.

UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V/5V Automotive 48-Pin TQFP T/R
Dual UART With 64-Byte FIFO 48-TQFP -40 to 85
UART, DUAL, 3MBPS, 5.5V, TQFP-48; No. of Channels:2 Channel; Data Rate:3Mbps; Supply Voltage Min:1.62V; Supply Voltage Max:5.5V; Interface Case Style:TQFP; No. of Pins:48Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C752DPFBR .