Texas Instruments TL1454ACDB

Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SSOP -20 to 85
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1454ACDB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL1454ACDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 3.455
Stock
147,101
212,370
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
2 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTL1451ACDBR
3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85
Texas InstrumentsTL1451CDBR
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SSOP T/R
Switching Regulator, Current-mode, 140kHz Switching Freq-Max, BICMOS, PDSO16
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Switching Regulator, Voltage-mode, 380kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Texas Instruments TL1454ACDB provided by its distributors.

Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SSOP -20 to 85
DC DC Cntrlr Dual-OUT PWM DC to DC Controller 3.6V to 20V Input 16-Pin SSOP Tube
Surface Mount ROHS3Compliant Transistor Driver Step-Up Step-Down Step-Up/Step-Down DC to DC switching controller -20C~85C TA 50kHz~2MHz 3.6V~20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.