Texas Instruments TL031IP

Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP -40 to 85
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL031IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet71 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet68 pages18 years ago
Datasheet30 pages25 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.69%

CAD Models

Download Texas Instruments TL031IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL031IP.

Related Parts

Texas InstrumentsTL031CP
Single, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL061CP
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL061IP
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL031IP provided by its distributors.

Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP -40 to 85
Single, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP -40 to 85
Op Amp Single Low Power Amplifier ±15V 8-Pin PDIP Tube
217¦ÌA 5.1V/¦Ìs 61nV/rtHz 1.1MHz 40mA 1 1 ¡À15V 500¦ÌV 2pA J-FET PDIP-8 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1.5V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:200pA; Differential Phase:65°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.