Texas Instruments TL031CP

Single, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL031CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet71 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet68 pages18 years ago
Datasheet30 pages25 years ago

Upverter

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.70%

CAD Models

Download Texas Instruments TL031CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.324
Stock
386,708
24,474
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3.5 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
217 µA
217 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL031CP.

Related Parts

Texas InstrumentsTL031CPE4
Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTL031IP
Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTL051CP
ENHANCED-JFET LOW-OFFSET OPERATIONAL AMPLIFIERS | IC OPAMP JFET 1 CIRCUIT 8DIP

Descriptions

Descriptions of Texas Instruments TL031CP provided by its distributors.

Single, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
AMPLIFIER; LOW POWER OP AMP; PDIP; 1.1 MHZ (TYP.) BW; 10^12; 0
Op Amp Single Low Power Amplifier ±15V 8-Pin PDIP Tube
ENHANCED-JFET LOW-POWER LOW-OFFSET OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 1500uV Offset-Max, BIFET, PDIP8
IC, OP AMP, JFET; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1.1MHz; Slew Rate:2V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:1MHz; Input Offset Voltage Max:3.5mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Slew Rate:2V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.