Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL061IP

Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL061IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet43 pages18 years ago

Newark

Rochester Electronics

iiiC

Farnell

Inventory History

3 month trend:
+0.31%

CAD Models

Download Texas Instruments TL061IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.275
Stock
47,093,770
86,172
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
70 dB
Min Supply Voltage
7 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL061IP.

Related Parts

Texas InstrumentsTL061IPE4
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL061CP
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsUA741CPE4
AMPLIFIER; OPERATIONAL AMPLIFIER; + 18 V; 1.7 MA (TYP.); + 15 V; 1 MV (TYP.)

Descriptions

Descriptions of Texas Instruments TL061IP provided by its distributors.

Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85
IC OPAMP JFET 1 CIRCUIT 8DIP J-FET Amplifier 1 Circuit 8-PDIP
Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP Tube
OP-AMP, SINGLE, 1MHZ, 3.5V/US, DIP-8; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Op

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL061 IP
  • TL061-IP
  • TL061IP .
  • TL061IP.