Texas Instruments TIR1000IPWG4

Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIR1000IPWG4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Datasheet4 pages19 years ago

Newark

CAD Models

Download Texas Instruments TIR1000IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.411
$ 1.411
Stock
86,423
310,642
310,642
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TIR1000IPWG4 provided by its distributors.

Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
IrDA Encoder and Decoder Serial Interface 8-Pin TSSOP Tube
8-TSSOP (0.173 4.40mm Width) TIR1000 Infrared Encoder/Decoder e4 interfacedecoder 3mm 85C 115kbps 2.7V~5.5V
IC IRDA ENCODER/DECODER 8-TSSOP
TIR1000 STANDALONE IRDA ENCODER
Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.