Texas Instruments TIBPAL22V10-10CNT

High-Performance Impact-X Programmable Array Logic Circuits 24-PDIP 0 to 75

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL22V10-10CNT.

Texas Instruments

Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Newark

Factory Futures

element14

Jameco

CAD Models

Download Texas Instruments TIBPAL22V10-10CNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Lattice SemiconductorGAL20RA10B-15LP
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
SPLD ATF22V10CZ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP
Lattice SemiconductorGAL20RA10B-10LP
High-Speed Asynchronous E2CMOS PLD Generic Array Logic™ | IC CPLD 10MC 10NS 24DIP
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin PDIP
Texas InstrumentsTICPAL22V10Z-25CNT
EPIC CMOS Programmable Array Logic Circuits 24-PDIP 0 to 75
MicrochipATF750CL-15PU
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin PDIP

Descriptions

Descriptions of Texas Instruments TIBPAL22V10-10CNT provided by its distributors.

High-Performance Impact-X Programmable Array Logic Circuits 24-PDIP 0 to 75
TEXAS INSTRUMENTS TIBPAL22V10-10CNT. IC, PAL, 10NS, DIP-24
TTL DUAL COMMERCIAL EXTENDED MACROCELL Programmable Logic Device (PLD) IC 75C 4.75V 100MHz 31.64mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL22V10-10CNT.