Microchip ATF750CL-15PU

CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin PDIP
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF750CL-15PU.

Newark

Datasheet25 pages29 years ago

Microchip

Inventory History

3 month trend:
-80.77%

CAD Models

Download Microchip ATF750CL-15PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATF750C-10PU
CPLD ATF750C Family 750 Gates 10 Macro Cells 71MHz CMOS Technology 5V 24-Pin PDIP
Lattice SemiconductorGAL20RA10B-15LP
EEPLD 10 4.75V 15ns 5.25V PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 24-Pin PDIP
Lattice SemiconductorGAL16V8D-15QPN
HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 15ns, PAL-Type, CMOS, PDIP20
Lattice SemiconductorGAL20RA10B-10LP
High-Speed Asynchronous E2CMOS PLD Generic Array Logic™ | IC CPLD 10MC 10NS 24DIP
SPLD PAL Family 800 Gates 10 Macro Cells 200MHz 5V 24-Pin PDIP

Descriptions

Descriptions of Microchip ATF750CL-15PU provided by its distributors.

CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin PDIP
CPLD ATF750CLFamily 750Gates 10Macro Cells 41MHz 5V 24-Pin PDIP W Tube
CPLD, 22V10s Series, EEPROM, 10 Macrocells, 10 I/O's, DIP, 24 Pins, 15
ATF750CL Series 5 V 15 ns 10 I/O CMOS Complex Programmable Logic Device -DIP-24
Microchip CPLD ATF750CL Series 24-Pin -40°C PDIP 22 I/O
Cpld Type:Eeprom; No. Of Macrocells:10Macrocells; No.of User I/Os:10I/O S; Ic Case/Package:Dip; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:22V10S Series; Msl:- Rohs Compliant: Yes |Microchip Technology ATF750CL-15PU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF750CL-15PU.
  • ATF750CL15PU