Texas Instruments THS7375IPW

4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7375IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments THS7375IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.971
Stock
424,996
464,750
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
-
-
Gain
15 dB
15 dB
Slew Rate
150 V/µs
150 V/µs
Impedance
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Number of Channels
4
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7375IPW.

Related Parts

Texas InstrumentsTHS7374IPWR
Single 12V, 1MHz, CMOS, rail-to-rail I/O, operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTHS7373IPWR
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
Texas InstrumentsTHS7373IPW
Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 1.05mm(height)
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Analog DevicesAD8648ARUZ-REEL
ROHS3Compliant EAR99 AD8648 Matte Tin (Sn) op amp buffer circuit 5mm 10mA 2.5mV 24000kHz
Analog DevicesADA4891-3ARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments THS7375IPW provided by its distributors.

4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
Rail to Rail 2.85V 5V 9.5MHz Integrated Filter Amplifier TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
IC, VIDEO AMP, SDTV, 4CH, 14TSSOP; No. of Amplifiers:4; Gain Bandwidth:9.5MHz; Slew Rate:150V/µs; Supply Voltage Range:2.85V to 5.5V; Output Current:90mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TSSOP; No. of Pins:14; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Video; Base Number:7375; Output Current Max:80mA; Output Type:Rail-to-Rail; Package / Case:TSSOP; Slew Rate:150V/µs; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7375IPW.