Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSH75CPT

Operational Amplifier, 16 Func, 12000uV Offset-Max, BICMOS, PDSO4
$ 0.897
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH75CPT.

IHS

Datasheet36 pages13 years ago

Factory Futures

iiiC

DigiKey

Farnell

Inventory History

3 month trend:
-0.32%

CAD Models

Download STMicroelectronics TSH75CPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-11-05
LTD Date2016-05-05

Related Parts

Surface Mount RoHS Compliant 2006 Obsolete Video Amp 1100V/mus 210MHz 1mV 50nA
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP T/R
Texas InstrumentsLMH6644MTX/NOPB
IC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMH6683MT/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-TSSOP -40 to 85
Texas InstrumentsLMH6683MTX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics TSH75CPT provided by its distributors.

Operational Amplifier, 16 Func, 12000uV Offset-Max, BICMOS, PDSO4
Rail-to-rail video op-amp with standby
9.8mA 118V/μs 65MHz 4 ±6V,12V 800μV 6μA 100MHz SOP SMD mount 5mm*4.4mm*1mm
TSH75CPT, Op Amp, video, quad, R-R,+/-6V
1 CHANNEL VIDEO AMPLIFIER PDSO16
OP AMP, QUAD WIDEBAND, SMD, TSSOP16; No. of Amplifiers: 4 Amplifier; Bandwidth: 70MHz; Slew Rate: 100V/µs; Supply Voltage Range: -; Amplifier Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Tem

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics