Texas Instruments THS7318YZFT

3-Channel, Low Power, EDTV/SDTV Video Line Driver with Low Pass Filters 9-DSBGA -40 to 85
$ 4.658

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7318YZFT.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7318YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTHS7319IZSVR
3-Channel Very Low Power, Low Profile EDTV Video Amplifiers with 6-dB Gain 9-uCSP -40 to 85
Texas InstrumentsTHS7319IZSVT
THS7319 Tape & Reel (TR) BOTTOM Buffer audio video amplifier circuit 85C 6dB 450mum 3.4mA
Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
STMicroelectronicsTSH343IDT
TSH343 Series 280 MHz Single Supply Triple Video Buffer - SOIC-8
Video Amp Triple 3.6V 10-Pin UTQFN T/R
Video Amp Dual 3.6V 10-Pin UTQFN T/R

Descriptions

Descriptions of Texas Instruments THS7318YZFT provided by its distributors.

3-Channel, Low Power, EDTV/SDTV Video Line Driver with Low Pass Filters 9-DSBGA -40 to 85
ROHS3Compliant Obsolete Camera Surface Mount Video (Function)
Video Amp Triple 5V 9-Pin DS-BGA T/R
Amplifiers - Video 3-Ch L-P EDTV/SDTV Video Line Driver
BUFFER AMPLIFIER, 1 FUNC, PBGA9
Buffer Amplifier IC; Supply Voltage Min:2.85V; Supply Voltage Max:5V; Package/Case:9-DSBGA; No. of Pins:9; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.05%; Differential Phase:0.03°; Gain:6dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.