Texas Instruments THS6062IDRG4

ROHS3Compliant DIFFERENTIAL GULL WING Full Receiver -40C~85C 85MHz 100V/mus 4.9mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6062IDRG4.

Texas Instruments

Datasheet35 pages18 years ago
Datasheet30 pages27 years ago

Augswan

CAD Models

Download Texas Instruments THS6062IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.913
$ 13.913
Stock
113,454
203,456
203,456
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
32 V
32 V

Descriptions

Descriptions of Texas Instruments THS6062IDRG4 provided by its distributors.

ROHS3Compliant DIFFERENTIAL GULL WING Full Receiver -40C~85C 85MHz 100V/mus 4.9mm
Low-Noise ADSL Dual Differential Receiver 8-SOIC
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.