Texas Instruments THS6042CDDA

350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SO PowerPAD 0 to 70
$ 6.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6042CDDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet43 pages15 years ago
Datasheet42 pages18 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-1.65%

CAD Models

Download Texas Instruments THS6042CDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.988
$ 3.341
Stock
221,934
269,298
Authorized Distributors
3
2
Case/Package
-
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
1400 V/µs
Gain Bandwidth Product
120 MHz
-
Input Offset Voltage (Vos)
16 mV
-
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
10 V
9 V
Max Supply Voltage
30 V
33 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6042CDDA.

Related Parts

Texas InstrumentsTHS6042IDDA
350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SO PowerPAD -40 to 85
Texas InstrumentsTHS6042ID
350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SOIC -40 to 85
Texas InstrumentsTHS6042IDG4
350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SOIC -40 to 85
Analog DevicesAD8055ARZ
Analog Devices Low-Noise Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Analog DevicesAD8056ARMZ
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8056ANZ
Analog Devices Low Noise Op Amp, Dual Channel, PDIP, Dual/Single Supply, TH, 8-Pin

Descriptions

Descriptions of Texas Instruments THS6042CDDA provided by its distributors.

350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SO PowerPAD 0 to 70
ADSL Driver Dual 120MHz 8-Pin HSOIC EP Tube
EAR99 THS6042 Tube ALSO OPERATES AT 10V TO 30V SINGLE SUPPLY interface transceiver 16mV 16.4A 1.7mm 59dB
HIGH SPEED TERMINAL DUAL LINE DRIVER
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:10V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.