Texas Instruments THS6002CDWP

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
$ 13.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002CDWP.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Datasheet45 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet30 pages0 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6002CDWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.535
$ 17.266
$ 17.266
Stock
247,779
410,185
410,185
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
140 MHz
140 MHz
140 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTHS6002IDWP
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
Texas InstrumentsTHS6002IDWPR
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
Texas InstrumentsTHS6012CDWP
500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD 0 to 70
Analog DevicesAD8013ARZ-14
SINGLE SUPPLY, LOW POWER, TRIPLE VIDEO AMPLIFIER Video Amplifier, 3 Channel(s), 1 Func, PDSO14
Analog DevicesLT1814CS#PBF
Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesLT1814IGN#PBF
Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments THS6002CDWP provided by its distributors.

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
EAR99 THS6002 Tube ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY interface driver 5mV 12muA 2.65mm 70ns
IC TRANSCEIVER FULL 2/2 20HSOIC
ADSL Driver and Receiver Dual 315MHz Tube
DUAL DIFFERENTIAL LINE DRIVERS AND RECEIVERS
IC DVR/RCVR DUAL DIFF 20SOPWRPAD
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.